NDK WF872G0140CB technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 12 |
| Product Length (mm) | 13.3 |
| Product Depth (mm) | 6.5 |
| Product Height (mm) | 2 |
| Type | Low Loss |
| Typical Center Frequency | 140MHz |
| 3dB Bandwidth | 17.6M(Typ)Hz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 13dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NDK WF872G0140CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.