This 9-pin low loss SAW filter from NDK is designed for through-hole mounting and features a typical center frequency of 56.857142 MHz. It has a maximum insertion loss of 35 dB and a load impedance of 50 ohms. The filter operates over a temperature range of 0 to 60°C and is suitable for applications requiring minimal signal loss. Its physical dimensions are 51.5 mm in length, 31.5 mm in depth, and 7.6 mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NDK WF957A0056KB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NDK WF957A0056KB technical specifications.
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Product Length (mm) | 51.5 |
| Product Depth (mm) | 31.5 |
| Product Height (mm) | 7.6 |
| Type | Low Loss |
| Typical Center Frequency | 56.857142MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 35dB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NDK WF957A0056KB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.