Mixer Diode, Ultra High Frequency, 10.5dB Noise Figure, Silicon,
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | MIXER DIODE |
| REACH | unknown |
| Military Spec | False |