Rectifier Diode, 2 Element, 0.1A, Silicon, SUPER MINIMOLD, SC-70, 3 PIN
Checking distributor stock and pricing after the page loads.
NEC 1SS304-T1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| REACH | unknown |
| Military Spec | False |