Power Bipolar Transistor, 1.5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin,
Checking distributor stock and pricing after the page loads.
NEC 2SC2336A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |