RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, L Band, Silicon, NPN,
NEC 2SC5185 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.