RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, C Band, Silicon, NPN,
NEC 2SC5194 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC 2SC5194 to view detailed technical specifications.
No datasheet is available for this part.