Power Field-Effect Transistor, 3A I(D), 60V, 0.24ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |