Power Field-Effect Transistor, 2A I(D), 30V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, POWER, MINIMOLD, SC-62, 3 PIN
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |