Small Signal Field-Effect Transistor, 2A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
NEC 2SK2159-T1 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.