Power Field-Effect Transistor, 7A I(D), 900V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MP-88, 3 PIN
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| HTS Code | 8541.29.00.95 |
| REACH | unknown |
| Military Spec | False |