Small Signal Field-Effect Transistor, 1-Element, Silicon, TO-251AA, TO-251, MP-3, 3 PIN
NEC 2SK2982 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-251AA |
| Pin Count | 3 |
| Number of Elements | 1 |
| HTS Code | 8541.29.00.95 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.