Small Signal Field-Effect Transistor, 0.5A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, USM, SC-75, 3 PIN
NEC 2SK3664 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.