Power Field-Effect Transistor, 45A I(D), 40V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, MP-45F, 3 PIN
Checking distributor stock and pricing after the page loads.
NEC 2SK3755 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.