Power Field-Effect Transistor, 84A I(D), 60V, 0.0065ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, MP-25ZK, 3 PIN
Checking distributor stock and pricing after the page loads.
NEC 2SK3899-ZK technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |