
The EA2-5NU relay from NEC features a DIP package with a non-latching coil type, rated for 5V DC and 28mA current. It can handle up to 140mW of coil power and has a contact current rating of 1A. The relay operates within a temperature range of -40°C to 85°C and has a response time of 2ms. It is available in rail or tube packaging and is compliant with RoHS regulations.
Sign in to ask questions about the NEC EA2-5NU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NEC EA2-5NU technical specifications.
| Package/Case | DIP |
| Coil Current | 28mA |
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Silver, Gold |
| Depth | 9.2mm |
| Length | 14.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 2ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for NEC EA2-5NU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
