
DPDT signal relay with a 12VDC coil voltage and 2A contact current rating. Features silver/gold contact material with gold plating, a 140mW coil power, and 1.028kR coil resistance. This non-latching relay is designed for surface mount applications, measuring 15mm wide and 10mm high, with operating temperatures from -40°C to 85°C. Release time is 1ms, and the component is RoHS compliant.
NEC EE2-12NU technical specifications.
| Coil Power | 140mW |
| Coil Resistance | 1.028kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Height | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 35 |
| Power Consumption | 30W |
| Reach SVHC Compliant | No |
| Release Time | 1ms |
| RoHS Compliant | Yes |
| Series | EE2 |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NEC EE2-12NU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
