Sign in to ask questions about the NEC EF2-12NU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NEC EF2-12NU technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 2A |
| Coil Power | 60mW |
| Coil Resistance | 2.4kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Package Quantity | 35 |
| Power Consumption | 30W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for NEC EF2-12NU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
