
This 2-pole DPDT relay from NEC features a 24V non-latching coil with a current rating of 2A and a power consumption of 70mW. The contacts are rated for 1A and are made of silver and gold with a gold plating. The relay is designed for surface mount applications and has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C.
NEC EF2-24NU technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 2A |
| Coil Power | 70mW |
| Coil Resistance | 8.229kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Height | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 35 |
| Power Consumption | 30W |
| Reach SVHC Compliant | No |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | EF2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NEC EF2-24NU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
