
DPDT signal relay featuring a 5VDC non-latching coil with 10mA coil current and 50mW coil power. This surface mount component offers a 1A contact current rating with silver/gold contact material and gold plating. It operates within a temperature range of -40°C to 85°C, with AC voltage rating up to 250V and DC voltage rating up to 220V. The relay has a 2-pole configuration, 3ms operate time, 2ms release time, and gull wing termination.
NEC EF2-5NU technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 10mA |
| Coil Power | 50mW |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Silver, Gold |
| Contact Plating | Gold |
| Height | 10mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Operate Time | 3ms |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 2.2g |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for NEC EF2-5NU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
