Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NEC FC0H474ZFTBR32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NEC FC0H474ZFTBR32 technical specifications.
| Capacitance | 470mF |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage Rating | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NEC FC0H474ZFTBR32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.