Radial through-hole supercapacitor with 1 Farad capacitance and a 5.5V voltage rating. Features lead-free construction and RoHS compliance. Designed for general applications, this component offers high capacitance in a compact radial package.
NEC FG0H105ZF technical specifications.
| Capacitance | 1F |
| Package/Case | Radial |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Voltage Rating | 5.5V |
| RoHS | Compliant |
No datasheet is available for this part.