Cap Supercap 0.47F 5.5V -20% to 80% (14.5 X 18mm) Radial Aluminum Cylindrical Can 5.08mm 120 Ohm 70C Bulk
Checking distributor stock and pricing after the page loads.
NEC FG0H474ZF technical specifications.
| Capacitance | 470mF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Voltage Rating | 5.5V |
| RoHS | Compliant |