Sign in to ask questions about the NEC FM0H104ZF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NEC FM0H104ZF technical specifications.
| Capacitance | 100mF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Voltage Rating | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NEC FM0H104ZF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.