Small Signal Bipolar Transistor, 0.7A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, SC-59, 3 PIN
Checking distributor stock and pricing after the page loads.
NEC FP1J3P-T1B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |