FR series 5.5 V 0.1 F 14.5 x 15.5 mm Wide Temperature Range Capacitor
NEC FR0H104ZF technical specifications.
| Capacitance | 100mF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Voltage Rating | 5.5V |
| RoHS | Compliant |
No datasheet is available for this part.