FR series 5.5 V 1 F 21.5 x 22 mm Wide Temperature Range Capacitor
NEC FR0H105ZF technical specifications.
| Capacitance | 1F |
| Package/Case | Radial |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Voltage Rating | 5.5V |
| RoHS | Compliant |
No datasheet is available for this part.