Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NEC FS0H474ZF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NEC FS0H474ZF technical specifications.
| Capacitance | 470mF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Voltage Rating | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NEC FS0H474ZF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.