NEC FS1A474ZF technical specifications.
| Capacitance | 470mF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Voltage Rating | 11V |
| RoHS | Compliant |
Download the complete datasheet for NEC FS1A474ZF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.