Radial double-layer capacitor with 470mF capacitance and a 5.5VDC voltage rating. Designed for operation up to 85°C, this component features pin leads for radial termination in a cylindrical package. It is lead-free and RoHS compliant, supplied in a bag for convenient handling.
Checking distributor stock and pricing after the page loads.
NEC FT0H474ZF technical specifications.
| Capacitance | 470mF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Voltage Rating | 5.5V |
| RoHS | Compliant |