Wide Band High Power Amplifier, 50MHz Min, 860MHz Max,
NEC MC-7852G technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -30 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC MC-7852G to view detailed technical specifications.
No datasheet is available for this part.