
The MR82-24USR relay from NEC is a 2-form-A electromechanical relay with a coil resistance of 2.88kΩ. It features non-latching coil type and gold, silver contacts with gold plating. The relay operates within a temperature range of -40°C to 85°C and consumes 200mW of power. It is mounted on a PCB and has a throw configuration of DPDT. The MR82-24USR is RoHS compliant and available in a package quantity of 25.
Checking distributor stock and pricing after the page loads.
NEC MR82-24USR technical specifications.
| Coil Resistance | 2.88kR |
| Coil Type | Non-Latching |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 2 |
| Package Quantity | 25 |
| Power Consumption | 200mW |
| Reach SVHC Compliant | No |
| Release Time | 2ms |
| RoHS Compliant | Yes |
| Series | MR82 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Width | 20.2mm |
| RoHS | Compliant |