This industrial temperature single-function IC operates between -40°C and 85°C. It has a nominal supply voltage of 1.8V and a maximum supply voltage of 3.5V. The IC is packaged in a 3-pin LSSOP package with a width of 1.6mm and a length of 2.9mm.
NEC MRSS23E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC MRSS23E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.