The MRSS32W IC from NEC operates within a temperature range of -40°C to 85°C and is designed for industrial applications. It has a 3-pin configuration with a dual terminal position and a pin count of 3. The IC is supplied with a voltage range of 1.6V to 3.5V. The JEDEC package code is R-PDSO-G3, indicating a VSSOP package type.
NEC MRSS32W technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.6 |
| Length | 2 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.5 |
| Supply Voltage-Min (Vsup) | 1.6 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.