Trans JFET 8V 2.8A GaAs HJFET 4-Pin Case 79A T/R
Checking distributor stock and pricing after the page loads.
| Continuous Drain Current (ID) | 2.8A |
| Current Rating | 2.8A |
| Drain to Source Breakdown Voltage | 8V |
| Drain to Source Voltage (Vdss) | 8V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 15W |
| RoHS Compliant | Yes |
| DC Rated Voltage | 8V |
| RoHS | Compliant |