Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, SC-59, 3 PIN
NEC NTM2222A-T1B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NEC NTM2222A-T1B to view detailed technical specifications.
No datasheet is available for this part.