NEC PS710BL-1A-E3-A technical specifications.
| Package/Case | PDIP |
| Forward Current | 10mA |
| Height | 3.5mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 9.25mm |
| Load Current | 2.5A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for NEC PS710BL-1A-E3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.