The PS7206-1A-E3-A is a solid state relay with an AC/DC output and a single pole single throw configuration. It has a forward current rating of 10mA and an isolation voltage of 1.5kV. The relay is packaged in cut tape form and is suitable for use in applications where RoHS compliance is required. The device is not Reach SVHC compliant. It can handle a load current of up to 600mA.
Checking distributor stock and pricing after the page loads.
NEC PS7206-1A-E3-A technical specifications.
| Forward Current | 10mA |
| Isolation Voltage | 1.5kV |
| Load Current | 600mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 600mA |
| RoHS Compliant | Yes |
| Series | NEPOC |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.