
NEC - PS7360-1A-A - MOSFET Relé, 600 V, 120 mA, 50 ohm, SPST-NO
Checking distributor stock and pricing after the page loads.
NEC PS7360-1A-A technical specifications.
| Package/Case | 120 |
| Forward Current | 10mA |
| Height | 3.5mm |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Length | 9.25mm |
| Load Current | 120mA |
| Output Current | 90mA |
| Output Voltage | 600V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Width | 6.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
