
The PS7360L-1A-E3-A is a 120-pin solid state relay from NEC, featuring a forward current of 10mA and an isolation voltage of 3.75kV. It is lead-free and RoHS compliant, packaged in cut tape. The relay is not Reach SVHC compliant. It is suitable for use in applications requiring a SPST throw configuration.
NEC PS7360L-1A-E3-A technical specifications.
| Package/Case | 120 |
| Forward Current | 10mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Load Current | 120mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NEC PS7360L-1A-E3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.