Cap Tant Solid 100uF 6.3V B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.9 Ohm 125??? Ž T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Height | 1.9mm |
| Leakage Current | 6.3uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Width | 2.8mm |
| RoHS | Compliant |