
SIGNAL RELAY, DPDT, 12VDC, 1A, THD; Coil Type:DC; Contact Configuration:DPDT; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:12V; Coil Resistance:1.028kohm; Coil Power Cont:140mW
Checking distributor stock and pricing after the page loads.
| Coil Power | 140mW |
| Coil Resistance | 1.028kR |
| Height | 5.3mm |
| RoHS Compliant | Yes |
| Width | 6.5mm |
| RoHS | Compliant |