Signal Relay 12VDC 1A DPDT(10.6x8.4x5.45)mm SMD
Checking distributor stock and pricing after the page loads.
| Coil Current | 1A |
| Coil Type | Non-Latching |
| Package Quantity | 50 |
| Power Consumption | 140mW |
| RoHS Compliant | Yes |
| Series | UC2/UD2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |