DPDT non-latching signal relay, 12V coil voltage, 1028 Ohm coil resistance with 10% tolerance. Features 8-pin SMD/SMT package with solder termination. RoHS compliant and supplied on tape and reel.
NEC UD2-12NU-L technical specifications.
| Package/Case | SMD/SMT |
| Package Quantity | 1200 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.