Signal Relay 3VDC 1A DPDT(10.6x5.45x8.4)mm SMD
NEC UD2-3NU technical specifications.
| Coil Current | 1A |
| Coil Type | Non-Latching |
| Package Quantity | 50 |
| Power Consumption | 140mW |
| RoHS Compliant | Yes |
| Series | UC2/UD2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.