Sign in to ask questions about the NEC UD2-3NU-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NEC UD2-3NU-L technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 46.65mA |
| Coil Resistance | 64.3R |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 8.4mm |
| Length | 10.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 2ms |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for NEC UD2-3NU-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.