This dual single-pole double-throw relay is a surface-mount device with a coil voltage of 3V and a coil current of 33.3mA. It has a contact material of gold and silver and a contact current rating of 1A. The relay operates within a temperature range of -40°C to 85°C and has an operate time of 2ms. It is packaged in tape and reel and is RoHS compliant.
NEC UD2-3SNUN-L technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 33.3mA |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 6.8mm |
| Length | 10.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 2ms |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
No datasheet is available for this part.