DPDT signal relay featuring a 5VDC coil voltage and 1A contact current. This general-purpose relay utilizes a non-latching coil type and SMD/SMT packaging for surface-mount applications. With a power consumption of 140mW and solder termination, it offers reliable switching performance. The compact dimensions of 10.6x8.6x5.45mm make it suitable for space-constrained designs. This component is RoHS compliant.
Sign in to ask questions about the NEC UD2-5NU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NEC UD2-5NU technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 1A |
| Coil Type | Non-Latching |
| Package Quantity | 50 |
| Power Consumption | 140mW |
| RoHS Compliant | Yes |
| Series | UC2/UD2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for NEC UD2-5NU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.