DPDT signal relay featuring a 5VDC coil voltage and 1A coil current. This latching relay offers 100mW power consumption and is RoHS compliant. Designed for surface mount applications with solder termination, it measures 10.6x5.45x8.4mm.
Checking distributor stock and pricing after the page loads.
| Coil Current | 1A |
| Coil Type | Latching |
| Package Quantity | 50 |
| Power Consumption | 100mW |
| RoHS Compliant | Yes |
| Series | UC2/UD2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |