Power Field-Effect Transistor, 2A I(D), 60V, 0.25ohm, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SIP-10
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 10 |
| Terminal Position | SINGLE |
| Pin Count | 10 |
| Number of Elements | 4 |
| Eccn Code | EAR99 |
| HTS Code | 8541.29.00.95 |
| REACH | unknown |
| Military Spec | False |